
CD5351B | |
|---|---|
DigiKey Part Number | 150-CD5351B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD5351B |
Description | DIODE ZENER 14V 5W DIE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 5 W ±5% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10.6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 4,98701 € | 832,83 € |
| Unit Price without VAT: | 4,98701 € |
|---|---|
| Unit Price with VAT: | 5,93454 € |

