
CD5340B | |
|---|---|
DigiKey Part Number | 150-CD5340B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD5340B |
Description | DIODE ZENER 6V 5W DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 5 W ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 4,22557 € | 705,67 € |
| Unit Price without VAT: | 4,22557 € |
|---|---|
| Unit Price with VAT: | 5,02843 € |

