Image for CD5301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5301

DigiKey Part Number
150-CD5301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD5301
Description
DIODE CUR REG 100V 1.54MA
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 1.54mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Regulator Current (Max)
1.54mA
Manufacturer
Microchip Technology
Voltage - Limiting (Max)
1.55V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Anode - Cathode (Vak)(Max)
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10016,96260 €1.696,26 €
Manufacturers Standard Package
Unit Price without VAT:16,96260 €
Unit Price with VAT:20,18549 €