
CD5286 | |
|---|---|
DigiKey Part Number | 150-CD5286-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD5286 |
Description | DIODE CUR REG 100V 330UA |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 330µA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 330µA | |
Voltage - Limiting (Max) | 1V | |
Power - Max | - | |
Applications | - | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,36340 € | 1.436,34 € |
| Unit Price without VAT: | 14,36340 € |
|---|---|
| Unit Price with VAT: | 17,09245 € |

