
CD5256 | |
|---|---|
DigiKey Part Number | 150-CD5256-ND |
Manufacturer | |
Manufacturer Product Number | CD5256 |
Description | DIODE ZENER 30V 500MW DIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±20% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 49 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case |
Power - Max 500 mW | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 582 | 1,42665 € | 830,31 € |
| Unit Price without VAT: | 1,42665 € |
|---|---|
| Unit Price with VAT: | 1,69771 € |


