Parametric Equivalent

CD5248B | |
|---|---|
DigiKey Part Number | 150-CD5248B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD5248B |
Description | DIODE ZENER 18V 500MW DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount Die |
Category | Impedance (Max) (Zzt) 21 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package Die |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD967B | Microchip Technology | 0 | 150-CD967B-ND | 1,47899 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 582 | 1,42665 € | 830,31 € |
| Unit Price without VAT: | 1,42665 € |
|---|---|
| Unit Price with VAT: | 1,69771 € |


