Parametric Equivalent

CD5241 | |
|---|---|
DigiKey Part Number | 150-CD5241-ND |
Manufacturer | |
Manufacturer Product Number | CD5241 |
Description | DIODE ZENER 11V 500MW DIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±20% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 8.4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case |
Power - Max 500 mW | Supplier Device Package Die |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5241B | Microchip Technology | 0 | 150-CD5241B-ND | 1,43806 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 582 | 1,43806 € | 836,95 € |
| Unit Price without VAT: | 1,43806 € |
|---|---|
| Unit Price with VAT: | 1,71129 € |


