
CD485B | |
|---|---|
DigiKey Part Number | 150-CD485B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD485B |
Description | DIODE STANDARD 200V 200MA DIE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 nA @ 180 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 4,57844 € | 705,08 € |
| Unit Price without VAT: | 4,57844 € |
|---|---|
| Unit Price with VAT: | 5,44834 € |

