
CD4782 | |
|---|---|
DigiKey Part Number | 150-CD4782-ND |
Manufacturer | |
Manufacturer Product Number | CD4782 |
Description | DIODE ZENER 8.5V DIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.5 V ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 200 Ohms | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,79550 € | 1.379,55 € |
| Unit Price without VAT: | 13,79550 € |
|---|---|
| Unit Price with VAT: | 16,41665 € |

