
CD4734 | |
|---|---|
DigiKey Part Number | 150-CD4734-ND |
Manufacturer | |
Manufacturer Product Number | CD4734 |
Description | DIODE ZENER 5.6V 1W DIE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±10% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package Die |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4734A | Microchip Technology | 0 | 150-CD4734A-ND | 1,80622 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,80622 € | 821,83 € |
| Unit Price without VAT: | 1,80622 € |
|---|---|
| Unit Price with VAT: | 2,14940 € |


