
CD4731A | |
|---|---|
DigiKey Part Number | 150-CD4731A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4731A |
Description | DIODE ZENER 4.3V 1W DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,82066 € | 828,40 € |
| Unit Price without VAT: | 1,82066 € |
|---|---|
| Unit Price with VAT: | 2,16659 € |

