
CD4701 | |
|---|---|
DigiKey Part Number | 150-CD4701-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4701 |
Description | DIODE ZENER 14V 500MW DIE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount Die |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Die |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | 2,30355 € | 824,67 € |
| Unit Price without VAT: | 2,30355 € |
|---|---|
| Unit Price with VAT: | 2,74122 € |

