
CD4625 | |
|---|---|
DigiKey Part Number | 150-CD4625TR-ND |
Manufacturer | |
Manufacturer Product Number | CD4625 |
Description | DIODE ZENER 5.1V 500MW DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1500 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package Die |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4625A | Microchip Technology | 0 | 150-CD4625A-ND | 1,80622 € | Parametric Equivalent |
| CD4625D | Microchip Technology | 0 | 150-CD4625D-ND | 9,07030 € | Parametric Equivalent |
| CD4625V | Microchip Technology | 0 | 150-CD4625V-ND | 3,62548 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,83237 € | 833,73 € |
| Unit Price without VAT: | 1,83237 € |
|---|---|
| Unit Price with VAT: | 2,18052 € |


