
CD4623 | |
|---|---|
DigiKey Part Number | 150-CD4623TR-ND - Tape & Reel (TR) 150-CD4623CT-ND - Cut Tape (CT) 150-CD4623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4623 |
Description | DIODE ZENER 4.3V 500MW DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1600 Ohms |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 100 | 1,54680 € | 154,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,83237 € | 833,73 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

