
CD4583 | |
|---|---|
DigiKey Part Number | 150-CD4583-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4583 |
Description | DIODE ZENER 6.4V DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,52850 € | 852,85 € |
| Unit Price without VAT: | 8,52850 € |
|---|---|
| Unit Price with VAT: | 10,14892 € |

