
CD4371 | |
|---|---|
DigiKey Part Number | 150-CD4371-ND |
Manufacturer | |
Manufacturer Product Number | CD4371 |
Description | DIODE ZENER 2.7V 500MW DIE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±10% Surface Mount Die |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 500 mW | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 361 | 2,30881 € | 833,48 € |
| Unit Price without VAT: | 2,30881 € |
|---|---|
| Unit Price with VAT: | 2,74748 € |


