
CD4150 | |
|---|---|
DigiKey Part Number | 150-CD4150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4150 |
Description | DIODE STANDARD 50V 200MA DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount Die |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package Die |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 667 | 1,25334 € | 835,98 € |
| Unit Price without VAT: | 1,25334 € |
|---|---|
| Unit Price with VAT: | 1,49147 € |


