CD4125A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,35890 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,16680 €
Datasheet
Zener Diode 47 V 500 mW ±5% Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4125A

DigiKey Part Number
150-CD4125A-ND
Manufacturer
Manufacturer Product Number
CD4125A
Description
DIODE ZENER 47V 500MW DIE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±5% Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
250 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 nA @ 35.75 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
Die
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4125Microchip Technology0150-CD4125-ND1,35890 €Parametric Equivalent
JANHCA1N4125Microchip Technology0150-JANHCA1N4125-ND13,16680 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6101,35890 €828,93 €
Unit Price without VAT:1,35890 €
Unit Price with VAT:1,61709 €