CD4121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,62144 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,16200 €
Datasheet
Zener Diode 33 V 500 mW ±5% Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4121

DigiKey Part Number
150-CD4121-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4121
Description
DIODE ZENER 33V 500MW DIE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 25.08 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6101,16180 €708,70 €
Manufacturers Standard Package
Unit Price without VAT:1,16180 €
Unit Price with VAT:1,38254 €