
CD3A40 | |
|---|---|
DigiKey Part Number | 150-CD3A40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD3A40 |
Description | DIODE SCHOTTKY 40V 3A DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 6,83317 € | 710,65 € |
| Unit Price without VAT: | 6,83317 € |
|---|---|
| Unit Price with VAT: | 8,13147 € |

