
CD3824A | |
|---|---|
DigiKey Part Number | 150-CD3824A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD3824A |
Description | DIODE ZENER 4.3V DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V ±5% Surface Mount Die |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Die |
Impedance (Max) (Zzt) 9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 193 | 4,32736 € | 835,18 € |
| Unit Price without VAT: | 4,32736 € |
|---|---|
| Unit Price with VAT: | 5,14956 € |

