
CD3821A | |
|---|---|
DigiKey Part Number | 150-CD3821A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD3821A |
Description | DIODE ZENER 3.3V DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 193 | 3,65762 € | 705,92 € |
| Unit Price without VAT: | 3,65762 € |
|---|---|
| Unit Price with VAT: | 4,35257 € |

