
CD3821 | |
|---|---|
DigiKey Part Number | 150-CD3821-ND |
Manufacturer | |
Manufacturer Product Number | CD3821 |
Description | DIODE ZENER 3.3V 1W DIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±10% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 3,57536 € | 833,06 € |
| Unit Price without VAT: | 3,57536 € |
|---|---|
| Unit Price with VAT: | 4,25468 € |


