Zener Diode 8.4 V ±5% Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD3155A

DigiKey Part Number
150-CD3155A-ND
Manufacturer
Manufacturer Product Number
CD3155A
Description
DIODE ZENER 8.4V DIE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Zener Diode 8.4 V ±5% Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
Die
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,80580 €1.180,58 €
Unit Price without VAT:11,80580 €
Unit Price with VAT:14,04890 €