
CD3021B | |
|---|---|
DigiKey Part Number | 150-CD3021B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD3021B |
Description | DIODE ZENER 11V 1W DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 8.4 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package Die |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4741A | Microchip Technology | 0 | 150-CD4741A-ND | 1,80622 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 3,54695 € | 826,44 € |
| Unit Price without VAT: | 3,54695 € |
|---|---|
| Unit Price with VAT: | 4,22087 € |


