
CD2810 | |
|---|---|
DigiKey Part Number | 150-CD2810-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD2810 |
Description | DIODE SCHOTTKY 15V 35MA DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 35mA Surface Mount Die |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package Die |
Current - Average Rectified (Io) 35mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 35 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 417 | 1,97635 € | 824,14 € |
| Unit Price without VAT: | 1,97635 € |
|---|---|
| Unit Price with VAT: | 2,35186 € |

