
CD1A80 | |
|---|---|
DigiKey Part Number | 150-CD1A80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD1A80 |
Description | DIODE SCHOTTKY 80V 1A DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount Die |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 80 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/586 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package Die |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,30120 € | 930,12 € |
| Unit Price without VAT: | 9,30120 € |
|---|---|
| Unit Price with VAT: | 11,06843 € |

