
CD0.2A40 | |
|---|---|
DigiKey Part Number | 150-CD0.2A40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD0.2A40 |
Description | DIODE SCHOTTKY 40V 200MA DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 417 | 1,69537 € | 706,97 € |
| Unit Price without VAT: | 1,69537 € |
|---|---|
| Unit Price with VAT: | 2,01749 € |

