
CD-700-KAC-GEB-64M1520000 | |
|---|---|
DigiKey Part Number | 150-CD-700-KAC-GEB-64M1520000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD-700-KAC-GEB-64M1520000 |
Description | CD-700-KAC-GEB-64M1520000 |
Customer Reference | |
Detailed Description | CMOS VCXO Pin Configurable Oscillator 5V 16-CSMD, No Lead |
Category | Output CMOS |
Manufacturer Microchip Technology | Voltage - Supply 5V |
Series | Frequency Stability ±75ppm |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 63mA |
Base Resonator Crystal | Size / Dimension 0.295" L x 0.200" W (7.49mm x 5.08mm) |
Type VCXO | Height 0.084" (2.13mm) |
Frequency - Output 1 64.152MHz | Package / Case 16-CSMD, No Lead |
Frequency - Output 2 2.00475MHz | Supplier Device Package 16-CSMD (7.49x5.08) |

