Image for CCR255 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR255

DigiKey Part Number
150-CCR255-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
CCR255
Description
DIODE CUR REG 50V 10.01MA
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 50V 10.01mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Regulator Current (Max)
10.01mA
Manufacturer
Microsemi Corporation
Voltage - Limiting (Max)
6.55V
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Anode - Cathode (Vak)(Max)
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,92680 €1.692,68 €
Unit Price without VAT:16,92680 €
Unit Price with VAT:20,14289 €