Image for CCR254 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR254

DigiKey Part Number
150-CCR254-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
CCR254
Description
DIODE CUR REG 60V 8.25MA
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 60V 8.25mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
60V
Regulator Current (Max)
8.25mA
Voltage - Limiting (Max)
5.4V
Power - Max
-
Applications
-
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,36340 €1.436,34 €
Unit Price without VAT:14,36340 €
Unit Price with VAT:17,09245 €