
CCR252 | |
|---|---|
DigiKey Part Number | 150-CCR252-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | CCR252 |
Description | DIODE CUR REG 70V 6.82MA |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 70V 6.82mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 70V | |
Regulator Current (Max) | 6.82mA | |
Voltage - Limiting (Max) | 4.46V | |
Power - Max | - | |
Applications | - | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,36340 € | 1.436,34 € |
| Unit Price without VAT: | 14,36340 € |
|---|---|
| Unit Price with VAT: | 17,09245 € |

