
CAP1208-1-A4-TR | |
|---|---|
DigiKey Part Number | CAP1208-1-A4-TRTR-ND - Tape & Reel (TR) CAP1208-1-A4-TRCT-ND - Cut Tape (CT) CAP1208-1-A4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP1208-1-A4-TR |
Description | IC TOUCH SENSOR CAP 8CH 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAP1208-1-A4-TR Models |
Category | Interface I2C, SMBus |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 500µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 16-VFQFN Exposed Pad |
Proximity Detection No | Supplier Device Package 16-QFN (3x3) |
Number of Inputs 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 25 | 0,93080 € | 23,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,79673 € | 3.983,65 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

