
CAP1166-1-BP-TR | |
|---|---|
DigiKey Part Number | CAP1166-1-BP-TR-ND - Tape & Reel (TR) CAP1166-1-BP-CT-ND - Cut Tape (CT) CAP1166-1-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP1166-1-BP-TR |
Description | IC TOUCH SENSOR/LED DRVR 20QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CAP1166-1-BP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 6 | |
LED Driver Channels | 6 | |
Interface | I2C, SMBus, SPI | |
Resolution | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 25 | 1,05320 € | 26,33 € |
| 100 | 0,94190 € | 94,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,94194 € | 4.709,70 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


