
CAP1105-1-AIA-TR | |
|---|---|
DigiKey Part Number | CAP1105-1-AIA-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAP1105-1-AIA-TR |
Description | IC TOUCH SENSOR/LED DRVR 10DFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 10-DFN (3x3) |
EDA/CAD Models | CAP1105-1-AIA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 5 | |
LED Driver Channels | - | |
Interface | SPI | |
Resolution | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |

