Capacitive Touch Buttons 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP1005-1-AIA-TR

DigiKey Part Number
CAP1005-1-AIA-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAP1005-1-AIA-TR
Description
IC TOUCH SENSOR/LED DRVR 10DFN
Customer Reference
Detailed Description
Capacitive Touch Buttons 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Proximity Detection
No
Manufacturer
Microchip Technology
Number of Inputs
5
Packaging
Tape & Reel (TR)
Interface
SPI
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
10-VFDFN Exposed Pad
Type
Buttons
Supplier Device Package
10-DFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.