
CAN-DEMOBOARD1 | |
|---|---|
DigiKey Part Number | CAN-DEMOBOARD1-ND |
Manufacturer | |
Manufacturer Product Number | CAN-DEMOBOARD1 |
Description | KIT DEMOBOARD 8051 MICRO W/CAN |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Part Status | Obsolete | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

