Similar
Similar

BZV55C8V2 | |
|---|---|
DigiKey Part Number | BZV55C8V2-ND |
Manufacturer | |
Manufacturer Product Number | BZV55C8V2 |
Description | DIODE ZENER 8.2V DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V ±6% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 323 | 2,18591 € | 706,05 € |
| Unit Price without VAT: | 2,18591 € |
|---|---|
| Unit Price with VAT: | 2,60123 € |


