Similar
Similar

BZV55C22 | |
|---|---|
DigiKey Part Number | BZV55C22-ND |
Manufacturer | |
Manufacturer Product Number | BZV55C22 |
Description | DIODE ZENER 22V DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V ±6% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-213AA |
Tolerance ±6% | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-C22,115 | Nexperia USA Inc. | 4.404 | 1727-4965-1-ND | 0,15000 € | Similar |
| BZV55-C22,135 | Nexperia USA Inc. | 9.295 | 1727-BZV55-C22,135CT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 323 | 2,58585 € | 835,23 € |
| Unit Price without VAT: | 2,58585 € |
|---|---|
| Unit Price with VAT: | 3,07716 € |


