Zener Diode 16 V ±6% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55C16/TR

DigiKey Part Number
150-BZV55C16/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZV55C16/TR
Description
DIODE ZENER 16V DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V ±6% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3042,74418 €834,23 €
Manufacturers Standard Package
Unit Price without VAT:2,74418 €
Unit Price with VAT:3,26557 €