
BM78SPPS5MC2-0004AA | |
|---|---|
DigiKey Part Number | BM78SPPS5MC2-0004AA-ND |
Manufacturer | |
Manufacturer Product Number | BM78SPPS5MC2-0004AA |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, UART |
Mfr | Antenna Type Integrated, Chip |
Packaging Tray | Voltage - Supply 3.3V ~ 4.2V |
Part Status Active | Current - Receiving 37mA |
DigiKey Programmable Not Verified | Current - Transmitting 43mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -20°C ~ 70°C |
Frequency 2.4GHz | Package / Case Module |
Power - Output 1.5dBm | Firmware Version 1.35 |
Sensitivity -92dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| 25 | 9,78440 € | 244,61 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 12,76870 € |

