
BM78SPP05MC2-0004AA | |
|---|---|
DigiKey Part Number | BM78SPP05MC2-0004AA-ND |
Manufacturer | |
Manufacturer Product Number | BM78SPP05MC2-0004AA |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BM78SPP05MC2-0004AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 1.5dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.2V | |
Current - Receiving | 37mA | |
Current - Transmitting | 43mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module | |
Firmware Version | 1.35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,67000 € | 8,67 € |
| 25 | 7,93880 € | 198,47 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,31730 € |

