BM77SPPS3MC2-0007AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 503
Unit Price: 8,60000 €
Datasheet
Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM77SPPS3MC2-0007AA

DigiKey Part Number
BM77SPPS3MC2-0007AA-ND
Manufacturer
Manufacturer Product Number
BM77SPPS3MC2-0007AA
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BM77SPPS3MC2-0007AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
50kbps
Power - Output
2dBm
Sensitivity
-92dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.2V ~ 4.3V
Current - Receiving
70mA
Current - Transmitting
70mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
Module
Firmware Version
1.42
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes