
BM70BLES1FC2-0B04AA | |
|---|---|
DigiKey Part Number | BM70BLES1FC2-0B04AA-ND |
Manufacturer | |
Manufacturer Product Number | BM70BLES1FC2-0B04AA |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BM70BLES1FC2-0B04AA Models |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Integrated, Chip |
Packaging Tray | Voltage - Supply 1.9V ~ 3.6V |
Part Status Active | Current - Receiving 13mA |
DigiKey Programmable Not Verified | Current - Transmitting 13mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 33-SMD Module |
Power - Output 0dBm | Firmware Version 1.11 |
Sensitivity -90dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 25 | 7,18160 € | 179,54 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |

