

B10011S-MFPG3Y | |
|---|---|
DigiKey Part Number | B10011S-MFPG3Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B10011S-MFPG3Y |
Description | IC TRANSCEIVER 1/1 16SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | B10011S-MFPG3Y Models |
Category | Data Rate 250kbps |
Manufacturer Microchip Technology | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 16-SO |
Protocol CANbus | Base Product Number |
Number of Drivers/Receivers 1/1 |

