
AY-5-8126T-006 | |
|---|---|
DigiKey Part Number | 2156-AY-5-8126T-006-ND |
Manufacturer | |
Manufacturer Product Number | AY-5-8126T-006 |
Description | IC SIGNAL GENERATOR 14-PDIP |
Customer Reference | |
Detailed Description | Signal Generator 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Generator | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Bulk: | 1652 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,47340 € | 257,25 € |
| Unit Price without VAT: | 5,47340 € |
|---|---|
| Unit Price with VAT: | 6,51335 € |


