
AY-5-1013A | |
|---|---|
DigiKey Part Number | 2156-AY-5-1013A-ND |
Manufacturer | |
Manufacturer Product Number | AY-5-1013A |
Description | UART UNIVERSAL ASYNCHRONOUS RECE |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 8 Byte 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 8 Byte | |
Protocol | - | |
Data Rate (Max) | 40kBaud | |
Voltage - Supply | 4.75V ~ 5.25V | |
With Auto Flow Control | No | |
With IrDA Encoder/Decoder | No | |
With False Start Bit Detection | No | |
With Modem Control | No | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP | |
Supplier Device Package | 40-PDIP |
| Bulk: | 10982 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,73156 € | 257,92 € |
| Unit Price without VAT: | 5,73156 € |
|---|---|
| Unit Price with VAT: | 6,82056 € |

