
AY-5-1013A-HR | |
|---|---|
DigiKey Part Number | 2156-AY-5-1013A-HR-ND |
Manufacturer | |
Manufacturer Product Number | AY-5-1013A-HR |
Description | UART UNIVERSAL ASYNCHRONOUS RECE |
Customer Reference | |
Detailed Description | UART IC 8 Channel 8 Byte 40-PDIP |
Datasheet | Datasheet |
Category | With Auto Flow Control No |
Manufacturer Microchip Technology | With IrDA Encoder/Decoder No |
Packaging Bulk | With False Start Bit Detection No |
Part Status Active | With Modem Control No |
Number of Channels 8 | Mounting Type Through Hole |
FIFO's 8 Byte | Package / Case 40-DIP |
Data Rate (Max) 40kBaud | Supplier Device Package 40-PDIP |
Voltage - Supply 4.75V ~ 5.25V |
| Bulk: | 232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,73050 € | 254,61 € |
| Unit Price without VAT: | 12,73050 € |
|---|---|
| Unit Price with VAT: | 15,14930 € |


