
AX500-PQ208 | |
|---|---|
DigiKey Part Number | AX500-PQ208-ND |
Manufacturer | |
Manufacturer Product Number | AX500-PQ208 |
Description | IC FPGA 115 I/O 208QFP |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 115 73728 208-BFQFP |
Datasheet | Datasheet |
Category | Number of I/O 115 |
Mfr | Number of Gates 500000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 8064 | Supplier Device Package 208-PQFP (28x28) |
Total RAM Bits 73728 | Base Product Number |

