
AX500-FG484I | |
|---|---|
DigiKey Part Number | AX500-FG484I-ND |
Manufacturer | |
Manufacturer Product Number | AX500-FG484I |
Description | IC FPGA 317 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 317 73728 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | AX500-FG484I Models |
Category | Number of I/O 317 |
Mfr | Number of Gates 500000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 8064 | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 73728 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 416,30467 € | 24.978,28 € |
| Unit Price without VAT: | 416,30467 € |
|---|---|
| Unit Price with VAT: | 495,40256 € |

